Cornell Dubilier AFK336M2AG24VT-F

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK336M2AG24VT-F.

IHS

Datasheet8 pages4 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.65%

Alternate Parts

Price @ 1000
$ 1.998
$ 0.21
Stock
3,664
12,811
Authorized Distributors
6
2
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Aluminum
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Life (Hours)
-
2000 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier AFK336M2AG24VT-F provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD SMT-AL(V-CHIP)
-55 °C to 105 °C, High Vibration, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 100V
SMT-AL(V-CHIP), 33 Cap, 100V | Cornell-Dubilier AFK336M2AG24VT-F
33¦ÌF 100V ¡À20% 700m¦¸@ 100kHz 2000h@ 105¡ãC 150mA@ 120Hz SMD 10.3mm*12mm*10.8mm
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.5mm) SMD 0.7 Ohm 0.2A 2000h 105C T/R Automotive AEC-Q200

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor