Cornell Dubilier 944U161K801ABI

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 160uF, Chassis Mount
$ 68.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U161K801ABI.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-8.82%

Alternate Parts

Price @ 1000
$ 68.29
$ 68.743
Stock
180
14,891
Authorized Distributors
6
6
Capacitance
160 µF
160 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
10 %
10 %
Termination
Screw
Stud
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC4DEHPQ6150A8TK
Cap Film 150uF 600V PP 10% (84 X 51mm) Screw Mount Plastic Cylindrical Can 0.00075 Ohm 85C Bulk
Yageo GroupC4DEFPQ6175A8TK
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 175uF
Cornell Dubilier947C161K122CAMS
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 160uF, Stud Mount
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 158uF
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 160uF, Through Hole Mount
KYOCERA AVXFFLI6U0157K--
Film Capacitor, Polypropylene, 1150V, 10% +Tol, 10% -Tol, 150uF, Stud Mount

Descriptions

Descriptions of Cornell Dubilier 944U161K801ABI provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 160uF, Chassis Mount
Cap Film 160uF 800V PP 10% (84.5 X 51mm) Screw Mount Plastic Can 85C
DC LINK FILM CAPACITOR, 160 Cap, 800V | Cornell-Dubilier 944U161K801ABI
Radial Can FILM CAPACITOR 944U 800V 160muF ±10% 3.327Dia 84.50mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor