Cornell Dubilier 942C8P22K-F

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C8P22K-F.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-5.78%

CAD Models

Download Cornell Dubilier 942C8P22K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C6P22K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier942C6P22K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier940C10P22K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 942C8P22K-F provided by its distributors.

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Axial FILM CAPACITOR 942C 360V 0.22muF ±10% 0.709Diax1.339L 18.00mmx34.00mm
Cap Film 0.22uF 850V PP 10% (18 X 34mm) Axial 105C
HV Metallized Polypropylene Film Capacitors 0.22uF 850Vdc
FILM, 0.22 Cap, 850V | Cornell-Dubilier 942C8P22K-F
Film Capacitor Pp; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):360V; Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C8P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor