Cornell Dubilier 940C6P22K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6P22K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-4.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier930C6P22K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier942C6P22K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier930C2P22K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C6P22K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Axial FILM CAPACITOR 940C 275V 0.22muF ±10% 0.453Diax1.339L 11.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 600V .22uF
POWER FILM CAPACITOR, DOUBLE METALLIZED PP, AXIAL, .22PF, 10%, THROUGH HOLE
Cap Film 0.22uF 600V PP 10%( 11.5 X 34mm) Axial 0.012 Ohm 105C
CAPACITOR POLYPROPYLENE PP FILM 0.22UF,; CAPACITOR POLYPROPYLENE PP FILM 0.22UF, 600V, 10%, AXIAL; Dielectric Type: Double Metallized PP; Capacitor Case / Package: Axial Leaded; Capacitance: 0.22µF; Capacitance Tolerance: ±
Capacitor Polypropylene Pp Film 0.22Uf, 600V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V |Cornell Dubilier 940C6P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C6P22KF