Cornell Dubilier 940C8W2P2K-F

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C8W2P2K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-19.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C10W2K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cornell Dubilier940C8W2K-F
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 2.2 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell Dubilier935C2W2K-F
935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
Yageo GroupC4GAMUD4220AA1J
Film Capacitor, Polyester, 850V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C8W2P2K-F provided by its distributors.

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 2.2UF, 850V, 10%, AXIAL
HV Metallized Polypropylene Film Capacitors 850V 2.2uF 10%
940C Series 800 V 2.2 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Cap Film 2.2uF 850V PP 10%( 32 X 46mm) Axial 105C
CAPACITOR PP FILM 2.2UF, 850V, AXIAL; Ca; CAPACITOR PP FILM 2.2UF, 850V, AXIAL; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:850V; ESR:0.003ohm; Life Time @ Temperature:2000 hours @ 85°C
Capacitor Polypropylene Pp Film 2.2Uf, 850V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:850V; Núm. De Contactos:2 |Cornell Dubilier 940C8W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C8W2P2KF