Cornell Dubilier 935C2W2K-F

935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C2W2K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

TME

Farnell

Electro Sonic

Inventory History

3 month trend:
-90.48%

CAD Models

Download Cornell Dubilier 935C2W2K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier930C2W2K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cornell Dubilier930C4W2K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cornell Dubilier935C4W2K-F
935C 2uF Polypropylene Film Capacitor 400 V dc +/-10% 20.4mm | Cornell-Dubilier 935C4W2K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 2.2 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 935C2W2K-F provided by its distributors.

935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Metallized Polypropylene Film Capacitors POLY MET 200V 2uF
Axial FILM CAPACITOR 935C 250V 2muF ±10% 0.606Diax1.248L 15.40mmx31.70mm
Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105C
FILM CAPACITOR, 2UF, 200V; Capacitance: 2µF; Voltage Rating: 200V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 935 Series; Capacitor Case Style: -; Capacitor Terminals: Axial Leaded
Film Capacitor, 2Uf, 200V; Rango De Producto:Serie 935; Capacidad:2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:200V; Tipo De Condensador:-; Espaciado De Cable:- |Cornell Dubilier 935C2W2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor