Cornell Dubilier 940C8W1K-F

Capacitor; Film Polypropylene; Cap 1.00uF; Axial; Vol-Rtg 850VDC; High Dv/Dt; Low ESR
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C8W1K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-70.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C6W1K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier940C10W1K-F
Capacitor, Polypropylene Film, High Dv/Dt, 1000VDC, 1uF | Cornell-Dubilier 940C10W1K-F
Cornell Dubilier942C10W1K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupC4GAMUC4100AA1J
Film Capacitor, Polyester, 850V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 1 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes

Descriptions

Descriptions of Cornell Dubilier 940C8W1K-F provided by its distributors.

Capacitor; Film Polypropylene; Cap 1.00uF; Axial; Vol-Rtg 850VDC; High Dv/Dt; Low ESR
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 850V PP 10%( 22.5 X 46mm) Axial 0.005 Ohm 105C
CAPACITOR POLYPROPYLENE PP FILM 1UF, 850V, 10%, AXIAL
Axial FILM CAPACITOR 940C 850V 1muF ±10% 0.886Diax1.811L 22.50mmx46.00mm
HV Metallized Polypropylene Film Capacitors 1uF 850V 10%
940 Series 850 v 1.0 uf 10 % 22.5 x 46.5mm Axial Polypropylene Film Foil
Capacitor Polypropylene Pp Film 1Uf, 850V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:850V; Tipo De Condensador:- |Cornell Dubilier 940C8W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C8W1KF