Cornell Dubilier 940C12P22K-F

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 3.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C12P22K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.75%

CAD Models

Download Cornell Dubilier 940C12P22K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C10P22K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier942C8P22K-F
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier940C8P22K-F
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C12P22K-F provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, HIGH DV/DT, 1200VDC, 0.22UF, LEAD FREE
Axial FILM CAPACITOR 940C 1.2kV 0.22muF ±10% 0.846Diax1.339L 21.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 1200V .22uF
Cap Film 0.22uF 1200V PP 10% (21.5 X 34mm) Axial 105C
CAPACITOR POLYPROPYLENE PP FILM 0.22UF,; CAPACITOR POLYPROPYLENE PP FILM 0.22UF, 1.2KV, 10%, AXIAL; Dielectric Type: Double Metallized PP; Capacitor Case / Package: Axial Leaded; Capacitance: 0.22µF; Capacitance Tolerance: ±
Capacitor Polypropylene Pp Film 0.22Uf, 1.2Kv, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1200V |Cornell Dubilier 940C12P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C12P22KF