Cornell Dubilier 935C4W3K-F

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
$ 12.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C4W3K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-26.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier930C2W3K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Cornell Dubilier930C1W3K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-FD2W275K
Cap Film 2.7uF 450V PP 10% (25.3 X 9 X 13.7mm) Radial 22.5mm 110C Bulk

Descriptions

Descriptions of Cornell Dubilier 935C4W3K-F provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Cap Film 3uF 400V PP 10% (24.4 X 44.4mm) Axial 105C | Cornell-Dubilier 935C4W3K-F
Metallized Polypropylene Film Capacitors POLY MET 400V 3uF
Axial FILM CAPACITOR 935C 250V 3muF ±10% 0.961Diax1.748L 24.40mmx44.40mm
Capacitor Polypropylene Pp Film 3Uf, 400V, 10%, Axial; Rango De Producto:Serie 935; Capacidad:3Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 935C4W3K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor