What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 930C2W3K-F

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 930C2W3K-F.

IHS

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR75LR42704000K
Cap Film 2.7uF 560V PP 10% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 105C Loose

Descriptions

Descriptions of Cornell Dubilier 930C2W3K-F provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Metallized Polypropylene Film Capacitors 3uF 250V AXIAL
Cap Film 3uF 250V PP 10% (17.8 X 44.4mm) Axial 0.018 Ohm 105C
Film Capacitor Pp 3Uf; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:3Μf; Capacitance Tolerance:± 10%; Voltage(Ac):175V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 930C2W3K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor