Cornell Dubilier 715P47356LD3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P47356LD3.

Newark

Datasheet15 pages25 years ago

New Yorker Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.47%

Alternate Parts

Price @ 1000
$ 2.76
$ 1.08
Stock
21,348
4,051
Authorized Distributors
6
5
Capacitance
47 nF
47 nF
Dielectric
PP
-
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
600 V
600 V
Tolerance
5 %
-
Termination
PC Pins
-
Height - Seated (Max)
14.1986 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR76PI24704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75PI24704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR73PI24704000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-F6473RJL
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6473RJL
PanasonicECW-F6473JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.047uF,5%,Blk ST

Descriptions

Descriptions of Cornell Dubilier 715P47356LD3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
715P Series 0.047 uF 600V ±5% LS=18.3mm Radial Polypropylene Film Foil Capacitor
CAPACITOR, POLYPRO FILM, CAP 0.047 UF, TOL 5%,VOL-RTG 600 VDC, RADIAL, HOCKEY CRIMPED
CAPACITOR, FILM, PP, 0.047UF, 600V, RADI; CAPACITOR, FILM, PP, 0.047UF, 600V, RADIAL; Dielectric Type:Film / Foil PP; Capacitor Case / Package:Radial; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Typical Applications
Capacitor, Film, Pp, 0.047Uf, 600V, Radial; Rango De Producto:Serie 715P; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V; Tipo De Condensador:- |Cornell Dubilier 715P47356LD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor