Cornell Dubilier 715P33256JD3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P33256JD3.

IHS

Datasheet15 pages25 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.69%

Alternate Parts

Price @ 1000
$ 1.46
$ 0.978
Stock
10,417
3,724
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
PP
-
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
600 V
600 V
Tolerance
5 %
-
Termination
PC Pins
-
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 715P33256JD3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Orange Drop, High Voltage, Polypropylene Film/Foil
Capacitor, Polypro Film, Cap 3300 pF, Tol 5%,Vol-Rtg 600 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P33256JD3
CAP FILM 3300PF 5% 600VDC RADIAL
POWER FILM CAPACITORS FILM CAPACITORS;
Orange Drop |Cornell Dubilier 715P33256JD3
3.3nF ¡À5% 9.52mm 600V 200V 17.8mm*15.5mm
CAPACITOR PP FILM, 3300PF, 600V, 5%, RAD; CAPACITOR PP FILM, 3300PF, 600V, 5%, RADIAL; Capacitance:3300pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:600V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor