Cornell Dubilier 715P15352JD3

Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P15352JD3.

Farnell

Datasheet15 pages25 years ago

New Yorker Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+11.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierDPFF2S15J-F
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupPHE426MA5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, 5116
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.015uF, Through Hole Mount, 5118
Yageo GroupR73PI21504000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-F6153JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.015uF,5%,Blk ST
Yageo GroupR73TN21504000J
Cap Film 0.015uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 715P15352JD3 provided by its distributors.

Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
CAPACITOR, POLYPRO FILM, CAP 0.015 UF, TOL 5%,VOL-RTG 200 VDC, RADIAL, HOCKEY CRIMPED
Cap Film 0.015uF 200V PP 5%( 17.8 X 7.1 X 8.6mm) Radial Wound 9.5mm 105C
Film Capacitor, 0.015Uf, 5%/200Vdc; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial; Capacitance:0.015Μf; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):155V Rohs Compliant: Yes |Cornell Dubilier 715P15352JD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor