Cornell Dubilier DPFF2S15J-F

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPFF2S15J-F.

Farnell

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-19.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR73PI21504000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupPHE426MA5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, 5116
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.015uF, Through Hole Mount, 5118
PanasonicECW-F6153JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.015uF,5%,Blk ST
Yageo GroupR73TN21504000J
Cap Film 0.015uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPFF2S15J-F provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 200V/250V PP 5%( 19.1 X 9.4 X 9.4mm) Radial 9.5mm 105C
Radial FILM CAPACITOR DPFF 155V 0.015muF ±5% 0.752Lx0.370W 19.10mmx9.40mm
High AC Current Polypropylene Film Capacitors 0.015µF 200V
FILM, 0.015 Cap, 200V | Cornell-Dubilier DPFF2S15J-F
Capacitor Polypropylene Pp Film 0.015Uf, 250V, 5%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial; Capacitance:0.015Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Voltage(Ac):155V Rohs Compliant: Yes |Cornell Dubilier DPFF2S15J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor