Cornell Dubilier 715P10256JD3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P10256JD3.

IHS

Datasheet15 pages25 years ago

Farnell

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-12.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VISHAY MKP1841210634 CAPACITOR POLYPROPYLENE PP FILM, 1000PF, 630V, 5%, RADIAL
Yageo GroupR79PC1100Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR76PD1100SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR79PC1100AA40J
Cap Film 0.001uF 630V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Cornell DubilierDPP6D1K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 715P10256JD3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
715P Series 0.001 uF 600 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor
Cap Film 0.001uF 600V PP 5% Radial Wound 85C
CAP, 1000PF, 600V, 5%, PP; Capacitance: 1000pF; Voltage Rating: 600V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: 715P Series; Capacitor Cas; Available until stocks are exhausted
Capacitor, Film, Pp, 1000Pf, 600V, Radial; Rango De Producto:Serie 715P; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V; Tipo De Condensador:- |Cornell Dubilier 715P10256JD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 715P10256JD3.