Cornell Dubilier 686CKH063M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 63V 68muF ±20% 0.394Dia 10.00mm
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 686CKH063M.

Master Electronics

Datasheet3 pages2 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-54.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik860080272001
WCAP-ATLI Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 15mm) Radial 2.5mm 230mA 2000h 105C Ammo
NichiconUPJ1V680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 68muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010372005
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPW0J680MDD
68UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 4 (DIA.) X 11MM

Descriptions

Descriptions of Cornell Dubilier 686CKH063M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 63V 68muF ±20% 0.394Dia 10.00mm
CKH Series 68 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 68µF 63V
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63V 20%
Electrolytic Capacitor 68Uf 63Wv +/-20% *no Pb* Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 2.438 Ohm 0.19A 2000h 105C
CAP, 68UF, 63V, ALU ELEC, RADIAL; Capaci; CAP, 68UF, 63V, ALU ELEC, RADIAL; Capacitance:68µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor