Cornell Dubilier 505DCN2R7Q

Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60C
$ 1.539
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 505DCN2R7Q.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-12-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicEECHZ0E475
EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor
KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Cornell Dubilier 505DCN2R7Q provided by its distributors.

Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60C
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount
DCN Series 2.7 V 5 F Ø 10 x 20 mm Radial Through Hole Super Capacitor
ILLINOIS CAPACITOR 505DCN2R7Q SUPER CAPACITOR ALUMINUM ELECT 5F, 2.7V, +30, -10%, RADIAL
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR DCN 2.7V 5F -10% +30% 0.394Dia 10.00mm
CAPACITOR, ALUM ELECTROLYTIC,5 F,-10,+30%, 2.7 VDC, RADIALUMINUM,10X20,SUPERCAP
5F 2.7V -10%~30% 1000h@ 60¡ãC 2.7V 110m¦¸ 10mm*20mm*20mm
505DCN2R7Q, Cornell Dubilier/Illinois Capacitor
CAP, 5F, 2.7V, SUPER CAP, RADIAL; Capacitance: 5F; Voltage Rating: 2.7V; Capacitor Terminals: Radial Leaded; Product Range: DCN Series; Capacitance Tolerance: +30%, -10%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505DCN2R7Q.