Descriptions of Cornell Dubilier 477TTA050M provided by its distributors.
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 470muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
ILLINOIS CAPACITOR 477TTA050M ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, AXIAL
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
Cap Aluminum Lytic 470uF 50V 20% (13 X 26mm) Axial 0.4233 Ohm 740mA 2000h 85C Bulk
TTA Series 470 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 470µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 50V 20%
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 477TTA050M
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, AXIAL; Capacitance:470µF; Voltage Rating:50V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:12.5mm; Packaging:Each; Lead Spacing: