Cornell Dubilier 477TTA035M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 470muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477TTA035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1H471MCD
Capacitor Aluminum 470 µF 50V 20% (13 x 31.5mm) Axial 840mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 477TTA035M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 470muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470 UF, TOL 20%, VOL-RTG 35 VDC, AXIAL
TTA Series 470 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 470µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 26mm) Axial 0.4938 Ohm 640mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, AXIAL; Capacitance:470µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:26Mm |Illinois Capacitor 477TTA035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 477TTA035M .
  • 477TTA035M.