Cornell Dubilier 477CKE063M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 63V 470muF ±20% 0.492Dia 12.50mm
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477CKE063M.

Master Electronics

Datasheet3 pages2 years ago

IHS

New Yorker Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMG500ELL471MJ20S
SMG Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860010675020
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConESMG500ETD471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
Cornell DubilierSK471M050ST
Cap Aluminum 470uF 50V 20% (13 X 21mm) Radial 5mm 0.28 Ohm 760mA 2000h 85°C

Descriptions

Descriptions of Cornell Dubilier 477CKE063M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 63V 470muF ±20% 0.492Dia 12.50mm
CKE Series 470 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 470µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 810mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20%
CAPACITOR, CAP 470 UF, TOL 20%, VOL-RTG 63 VDC, RADIAL, 12.5X20, ESR 0.353 OHMS
Capacitor, Alu Elec, 470Uf, 63V, Radial; Capacitance:470Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Illinois Capacitor 477CKE063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor