Cornell Dubilier 476TTA450MRZ

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 450V 47muF ±20% 0.709Diax1.614L 18.00mmx41.00mm
$ 3.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA450MRZ.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX2V470MCD
VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
NichiconTVX2G470MCD
Cap Aluminum Lytic 47uF 400V 20% (18 X 41mm) Axial 290mA 2000h 85C
Cornell DubilierNLW50-16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount
Cornell DubilierNLW50-25
Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105C

Descriptions

Descriptions of Cornell Dubilier 476TTA450MRZ provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 450V 47muF ±20% 0.709Diax1.614L 18.00mmx41.00mm
TTA Series 450 V 47 uF ±20% Axial Aluminum Electrolytic Capacitor
Capacitor; Al Electrolytic; Cap 47 uF; Tol20%; Vol-Rtg 450 VDC; Axial; No Pb
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 450V
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 450V 20% tol EL
Aluminum Electrolytic Capacitor, Aluminum (wet)
Cap Aluminum Lytic 47uF 450V 20% (18 X 41mm) Axial 8.8184 Ohm 0.3A 2000h 85C Ammo/T/R
CAPACITOR, 47UF, 450V, ALU ELEC, AXIAL; Capacitance:47µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case 66W3000

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor