Cornell Dubilier 476TTA350M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 350V 47muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA350M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+13.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2G470MCD
Cap Aluminum Lytic 47uF 400V 20% (18 X 41mm) Axial 290mA 2000h 85C
NichiconTVX2V470MCD
VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
Cornell DubilierNLW50-25
Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105C
Cornell DubilierNLW50-16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 476TTA350M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 350V 47muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 350 VDC, AXIAL,16X40MM
TTA Series 350 V 47 uF ±20 % 16 x 40 mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 350V
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 350V 20% LYTICS/IC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 350V 20% (16 X 41mm) Axial 7.055 Ohm 290mA 2000h 85C
ALUMINUM ELECTROLYTIC Capacitor 47UF, 350V, 20%, AXIAL; Capacitance:47µF; Voltage(DC):350V; Capacitance Tolerance:± 20%; Terminals:Axial
Aluminum Electrolytic Capacitor 47Uf, 350V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 476TTA350M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 476TTA350M .
  • 476TTA350M.