Cornell Dubilier 476TTA250M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 47muF ±20% 0.630Diax1.220L 16.00mmx31.00mm
$ 2.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA250M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
-19.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
NichiconTVX2E470MCD
VX Series 47 uF 250 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX2D470MCD
Cap Aluminum Lytic 47uF 200V 20% (13 X 31.5mm) Axial 230mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 476TTA250M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 47muF ±20% 0.630Diax1.220L 16.00mmx31.00mm
TTA Series 47 uF 250 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, CAP 47 UF, TOL20%, 250 VDC, AXIAL, NO PB
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 250V 20%
Cap Aluminum Lytic 47uF 250V 20% (16 X 31mm) Axial 7.055 Ohm 255mA 2000h 85¡ãC
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 250V, 20%, AXIAL; Capacitance:47µF; Voltage Rating:250V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:16mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 47Uf, 250V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:30Mm |Illinois Capacitor 476TTA250M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 476TTA250M .
  • 476TTA250M.