Nichicon TVX2D470MCD

Cap Aluminum Lytic 47uF 200V 20% (13 X 31.5mm) Axial 230mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2D470MCD.

IHS

Datasheet2 pages7 years ago

TME

Newark

CAD Models

Download Nichicon TVX2D470MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2C470MCD
Cap Aluminum Lytic 47uF 160V 20% (13 X 31.5mm) Axial 230mA 2000h 85C
NichiconTVX2E470MCD
VX Series 47 uF 250 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A470MAD
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 190mA 2000h 85C

Descriptions

Descriptions of Nichicon TVX2D470MCD provided by its distributors.

Cap Aluminum Lytic 47uF 200V 20% (13 X 31.5mm) Axial 230mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 200V AXIAL
CAPACITOR ALUM ELECT 47UF, 200V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:31.5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL