Cornell Dubilier 476TTA063M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 63V 47muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA063M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J470MAD
VX Series 47 uF 63 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
VX Series 47 uF 50 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Cornell Dubilier 476TTA063M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 63V 47muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 63 VDC, AXIAL,8X16MM
TTA Series 47 uF 63 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20%
Cap Aluminum Lytic 47uF 63V 20% (8 X 16mm) Axial 3.527 Ohm 165mA 2000h 85¡ãC
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, AXIAL; Capacitance:47µF; Voltage Rating:63V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:8mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 476TTA063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 476TTA063M .
  • 476TTA063M.