Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1H470MAD1LS

VX Series 47 uF 50 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H470MAD1LS.

IHS

Datasheet2 pages11 years ago

Newark

Future Electronics

CAD Models

Download Nichicon TVX1H470MAD1LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
Stock
1
162,406
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.527 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
130 mA
140 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1V470MAD
VX Series 47 uF 35 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 12mm) Axial 100mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon TVX1H470MAD1LS provided by its distributors.

VX Series 47 uF 50 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 50V 20% (8 X 16mm) Axial 160mA 2000h 85C T/R
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Axial, Full Reel; Capacitance:47Μf; Voltage Rating:50V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Polarity:polar; Diameter:6.3Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL