Cornell Dubilier 476TTA025M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 25V 47muF ±20% 0.248Diax0.512L 6.30mmx13.00mm
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA025M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 47uF 25V 20% (6.3 X 12mm) Axial 100mA 2000h 85C T/R
NichiconTVX1V470MAD
VX Series 47 uF 35 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr

Descriptions

Descriptions of Cornell Dubilier 476TTA025M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 25V 47muF ±20% 0.248Diax0.512L 6.30mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%, VOL-RTG 25 VDC, AXIAL
TTA Series 47 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20%
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 13mm) Axial 5.6438 Ohm 105mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, AXIAL; Capacitance:47µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Product 30K6761
Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 476TTA025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor