Cornell Dubilier 475PHC400K

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 3.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 475PHC400K.

Newark

Datasheet3 pages4 years ago

IHS

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
+7.48%

CAD Models

Download Cornell Dubilier 475PHC400K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
PanasonicECW-FD2W475K
Radial FILM CAPACITOR ECW-F(D) 450V 4.7muF ±10% 0.996Lx0.421W 25.30mmx10.70mm
PanasonicECW-FD2W475KB
ECW-F(D) FILM CAPACITOR Radial Film Capacitor 0.996Lx0.421W 25.30mmx10.70mm ±10% 4.7muF 450V
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 475PHC400K provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 400V PP 10% (22 X 46mm) Axial 0.0076 Ohm 85C Bulk
Metallized Polypropylene Film Capacitors, Axial Leaded for Switching Circuits 4.7µF 400V
PHC Series 400 V 4.7 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Axial FILM CAPACITOR PHC 250V 4.7muF ±10% 0.866Diax1.811L 22.00mmx46.00mm
CAPACITOR PP FILM 4.7UF, 400V, AXIAL; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:400V; ESR:7.7ohm; Life Time @ Temperature:30000 hours @ 70°C
Capacitor Polypropylene Pp Film 4.7Uf, 400V, 10%, Axial; Rango De Producto:Serie Phc; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Espaciado De Cable:- |Illinois Capacitor 475PHC400K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor