Cornell Dubilier 475BPA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR BPA 50V 4.7muF ±20% 0.236Diax0.630L 6.00mmx16.00mm
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 475BPA050M.

Master Electronics

Datasheet2 pages4 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+4.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1J4R7MAD
VX Series 4.7 uF 63 V 85°C Axial Aluminum Electrolytic Cap
KYOCERA AVXTVX1H4R7MAD1LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
Cornell DubilierSK4R7M063ST
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
Wurth Elektronik860010772008
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVP1J4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010672008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier 475BPA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR BPA 50V 4.7muF ±20% 0.236Diax0.630L 6.00mmx16.00mm
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50 Volts 20% LYTICS/IC
BPA Series 4.7 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C Non-Polar, Axial Lead 4.7µF 50V
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 50V 20% (6 X 16mm) Axial 49.383 Ohm 46mA 2000h 85C Bulk
CAPACITOR POLYPROPYLENE PP FILM 4.7UF 50V 20%, AXIAL; Capacitance:4.7µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Bi-Polar ^Non-Polar]; Lead Spa 84M5026
Capacitor Polypropylene Pp Film 4.7Uf 50V 20%, Axial; Rango De Producto:Serie Bpa; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tipo De Dieléctrico Del Condensador:Electrolítico De Aluminio; Tensión Nominal:50V; Diámetro:6Mm |Illinois Capacitor 475BPA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor