Cornell Dubilier 474MMR400K

Cap Film 0.47uF 400V PET 10% (18.5 X 8.5 X 17.5mm) Radial 15mm 3.763 Ohm 105C Bulk
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 474MMR400K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-8.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.47uF 520V PP 10% (18 X 9 X 17.5mm) Radial 15mm 125C Automotive Bulk
Yageo GroupR71MI34704000K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474Q1
Cap Film 0.47uF 450V PP 10%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FD2W474KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W474KB
PanasonicECW-FE2W474QA
CAP FILM 0.47UF 10% 450VDC RAD
Film Capacitor, B32672Z Series, 0.47 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes

Descriptions

Descriptions of Cornell Dubilier 474MMR400K provided by its distributors.

Cap Film 0.47uF 400V PET 10% (18.5 X 8.5 X 17.5mm) Radial 15mm 3.763 Ohm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor, Polyester Film, 0.47 uF, 400 WVDC, +/- 10% @ 1 kHz, +25 C, -40 C
Radial FILM CAPACITOR MMR 200V 0.47muF ±10% 0.728Lx0.335W 18.50mmx8.50mm
Film Capacitor, .47Uf 400Wv +/-10% *no Pb* Rohs Compliant: Yes
MMR Series 400 V .47 uf 10 % 15mm=LS Radial Metallized Polyester Film Cap
CAP, 0.47UF, 400VDC, FILM, RADIAL; Diele; CAP, 0.47UF, 400VDC, FILM, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Leaded; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Volta

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor