Cornell Dubilier 474K400CS6G

Cap Film 0.47uF 400V 10% (11.7 X 17.8 X 8.1mm) Gull Wing DIP 0.011 Ohm 125C Tube
$ 27.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 474K400CS6G.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-47.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupF161ZS474K400V
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 6560
Yageo GroupLDEMH3470KA5N00
Cap Film 0.47uF 400V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125C Automotive T/R
Yageo GroupF161WP474K063V
KEMET F161WP474K063V Film Capacitor, 0.47 F, 63 V, F161 Series,10%, SMD, PET (Polyester)
PanasonicECWU1474KCV
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1913
PanasonicECW-U2474KCV
3931 (9880Metric) FILM CAPACITOR ECW-U(C) 250V 0.47muF ±10% 0.386Lx0.315W 9.80mmx8.00mm
KYOCERA AVXCB052E0474KBC
Cap Film 0.47uF 100V PET-HT 10%( 7.2 X 6.1 X 4.4mm) SMD 125C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Cornell Dubilier 474K400CS6G provided by its distributors.

Cap Film 0.47uF 400V 10% (11.7 X 17.8 X 8.1mm) Gull Wing DIP 0.011 Ohm 125C Tube
Array/Network Capacitor, 400V, 0.47uF, Surface Mount, DIP-6
CAPACITOR ARRAY POLYESTER FILM, 0.47UF, 400V 10%
Capacitor Arrays & Networks 0.47uF 400V Capstick
Aluminum Organic Polymer Capacitors 0.47uF 400V Capstick
FILM/M, 0.47 Cap, 400V | Cornell-Dubilier 474K400CS6G
(Capstick ) Metallized Polymer Network 0.47µF 400V
CAP FILM 0.47UF 10% 400VDC 6SMD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor