Yageo Group LDEMH3470KA5N00

Cap Film 0.47uF 400V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125C Automotive T/R
$ 3.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group LDEMH3470KA5N00.

IHS

Datasheet22 pages2 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
-50.12%

CAD Models

Download Yageo Group LDEMH3470KA5N00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2012-11-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Yageo GroupLDEED3470KA0N00
Cap Film 0.47uF 100V PEN 10% (6 X 5 X 4.4mm) Stacked 125C Automotive T/R
Yageo GroupLDEIF3470KA0N00
Cap Film 0.47uF 250V PEN 10% (10.5 X 7.9 X 5.5mm) Stacked 125C Automotive T/R
Yageo GroupF161WP474K063V
KEMET F161WP474K063V Film Capacitor, 0.47 F, 63 V, F161 Series,10%, SMD, PET (Polyester)
PanasonicECWU1474KCV
3022 (7755Metric) FILM CAPACITOR ECW-U(C) 100V 0.47muF ±10% 0.303Lx0.217W 7.70mmx5.50mm
PanasonicECW-U2474KCV
3931 (9880Metric) FILM CAPACITOR ECW-U(C) 250V 0.47muF ±10% 0.386Lx0.315W 9.80mmx8.00mm
KYOCERA AVXCB052E0474KBC
Cap Film 0.47uF 100V PET-HT 10%( 7.2 X 6.1 X 4.4mm) SMD 125C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Yageo Group LDEMH3470KA5N00 provided by its distributors.

Cap Film 0.47uF 400V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125C Automotive T/R
6054 (153137Metric) FILM CAPACITOR LDE 160V 0.47muF ±10% 0.610Lx0.539W 15.50mmx13.70mm
Film Capacitor, Polyethylene Naphthalate, 400V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 6054
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±10% Construction form: 6054 Dielectric: PEN IEC-climate category: 55/125/56 Capacitance: 470 nF Rated voltage: 400 VDC / 160 VAC
CAP, 0.47µF, 400V, 10%, PEN, 6054; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 10%; Product Range: LDE Series; Capacitor Case Style: 6054 [1501

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMH3470KA5N00