Cornell Dubilier 473PPB102K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 473PPB102K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR474N247050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR413I247000M1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR474I247050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7130
Epcos B32652 47nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 473PPB102K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Polypropylene Film Capacitors, Radial Leaded for Power Semiconductor Circuits 0.047µF 1000V
Cap Film 0.047uF 1000V PP 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Bulk
Radial FILM CAPACITOR PPB 1kV 0.047muF ±10% 1.043Lx0.335W 26.50mmx8.50mm
PPB Series 1000 v 0.047 uf 10% Ls=22.5mm 26.5x17x8.5mm Metallized Polypropylene
Capacitor,Polypro Metallized,Cap 0.047 uF,Tol 10%,Vol-Rtg 1000 VDC,Radial
CAPACITOR PP FILM 0.047UF, 1KV, 10%, RAD
Capacitor Polypropylene Pp Film 0.047Uf, 1Kv, 10%, Radial; Rango De Producto:Serie Ppb; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1000V; Voltaje Ca:600V |Illinois Capacitor 473PPB102K
CAPACITOR PP FILM 0.047UF, 1KV, RADIAL;; CAPACITOR PP FILM 0.047UF, 1KV, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1000V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor