Cornell Dubilier 381LX271M315J032

Aluminum Electrolytic Capacitors - Snap In 270uF 315V 20% tol.
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX271M315J032.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 9.4
$ 2.329
Stock
1
2,319
Authorized Distributors
4
5
Capacitance
270 µF
270 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
315 V
315 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
740 mΩ
-
Life (Hours)
-
3000 hours
Ripple Current
1.1 A
1.16 A
Height - Seated (Max)
-
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier 381LX271M315J032 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 270uF 315V 20% tol.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
105 °C High Ripple, Snap-In Aluminum 270µF 315V
Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX271M315J032
CAP ALUM 270UF 20% 315V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor