Cornell Dubilier 381LX221M450A022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.378Dia 35.00mm
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX221M450A022.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 4.79
$ 3.695
$ 3.695
Stock
3,574
98,449
98,449
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
750 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1 A
1.12 A
1.12 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX221M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 220muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
PanasonicECOS2WB221DA
Cap Aluminum 220uF 450V 20% (30 X 40mm) Solder Pin 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 350V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX221M450A022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 220uF 450V 20% | Cornell-Dubilier 381LX221M450A022
Cap 220uF 450VDC 20% 35 X 30mm Snap-In 10mm 0.75 Ohm 1000mA 3000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 450V; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX221M450A022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor