Cornell Dubilier 381LR561M200H042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 560muF ±20% 0.866Dia 22.00mm
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR561M200H042.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.44
$ 5.99
$ 5.99
Stock
3,750
19,685
19,685
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
355 mΩ
355 mΩ
355 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.67 A
1.5 A
1.5 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-ED2E561CA
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
Cornell DubilierSLPX561M200A7P3
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2180mA 3000h 85C
Cornell Dubilier380LX561M250K032
Cap Aluminum Lytic 560uF 250V 20%( 30 X 35mm) Snap-In 10mm 0.355 Ohm 2300mA 3000h 85C
PanasonicECO-S2EP561CX
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk
Cornell DubilierSLPX561M250C5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 560muF ±20% 0.984Dia 25.00mm
PanasonicEET-UQ2E561BA
Cap Aluminum 560uF 250V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2250mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR561M200H042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 560muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 560uF 200V 20% | Cornell-Dubilier 381LR561M200H042
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 1.67A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor