Cornell Dubilier 381LR331M250H032

Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20%
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR331M250H032.

IHS

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.53
$ 1.308
Stock
1
815
Authorized Distributors
2
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
452 mΩ
452 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.64 A
1.64 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier 381LR331M250H032 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 250V SNAP

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor