Cornell Dubilier 381LQ682M035J022

Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2600mA 2000h 105C
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ682M035J022.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

Electro Sonic

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.2
$ 3.043
Stock
2,065
2,958
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
73 mΩ
78 µΩ
Life (Hours)
-
2000 hours
Ripple Current
2.6 A
2.04 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier 381LQ682M035J022 provided by its distributors.

Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2600mA 2000h 105C
Capacitors, Aluminum Electrolytic, Snap In 6800uF 35V 20% tol. | Cornell-Dubilier 381LQ682M035J022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Compact, High Ripple, Snap-In Aluminum 6800µF 35V
Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ682M035J022
6.8mF 35V ¡À20% 10mm 73m¦¸@ 120Hz 2000h@ 105¡ãC 2.6A@ 120Hz,2.99A@ 20 kHz ,D25xL32mm , 25mm*32mm
CAP ALUM 6800UF 20% 35V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor