Cornell Dubilier 380LX561M200H042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 560muF ±20% 0.866Dia 22.00mm
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX561M200H042.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.41
$ 4.52
Stock
1,677
3,397
Authorized Distributors
5
5
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
355 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.18 A
2.18 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-ED2E561CA
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
PanasonicECO-S2EP561CX
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk
Cornell Dubilier381LR561M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX561M250C5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 560muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX561M200A7P3
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2180mA 3000h 85C
United Chemi-ConESMH251VNN561MQ40T
Cap Aluminum Lytic 560uF 250V 20%( 25.4 X 40mm) Snap-In 10mm 0.296 Ohm 2090mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 380LX561M200H042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 560muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 560uF 200V 20% | Cornell-Dubilier 380LX561M200H042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 560Uf, 200V; Capacitance:560Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:40Mmrohs Compliant: Yes |Cornell Dubilier 380LX561M200H042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor