Cornell Dubilier 380LQ471M420K042

Aluminum Electrolytic Capacitors - Snap In 470uF 420V 20% tol.
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ471M420K042.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.22
$ 3.72
Stock
2,264
2,220
Authorized Distributors
5
2
Capacitance
470 µF
470 µF
Mount
-
Screw
Case/Package
-
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
Life (Hours)
-
2000 hours
Ripple Current
2.45 A
2.61 A
Height - Seated (Max)
-
42.4942 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier 380LQ471M420K042 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 470uF 420V 20% tol.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
380LQ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 470muF 420V
85 °C Compact, High Capacitance, Snap-In Aluminum 470µF 420V
CAP ALUM 470UF 20% 420V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor