Cornell Dubilier 380LQ152M250A042

Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4040mA 2000h 85C
$ 7.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ152M250A042.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.878
$ 4.86
$ 4.86
Stock
4,496
16,335
16,335
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.04 A
4.33 A
4.33 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ152M200K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 1500muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ251VSN152MA40S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4040mA 2000h 85°C
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
Cornell DubilierSLPX152M200H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1500muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ201VSN152MQ50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1500muF ±20% 1.000Dia 25.40mm
PanasonicEET-UQ2D152LA
Cap Aluminum 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 0.144 Ohm 3870mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ152M250A042 provided by its distributors.

Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4040mA 2000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1500uF 250V 20% | Cornell-Dubilier 380LQ152M250A042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1500Uf 250V 20%, Snap-In; Capacitance:1500Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ152M250A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor