Cornell Dubilier 380LQ123M063K052

380LQ Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 12000muF 63V
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ123M063K052.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 12.83
$ 4.438
Stock
3,542
20,640
Authorized Distributors
5
6
Capacitance
12 mF
12 mF
Mount
Snap-In
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
35 mΩ
33 mΩ
Life (Hours)
-
3000 hours
Ripple Current
7.15 A
6.2 A
Height - Seated (Max)
-
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier 380LQ123M063K052 provided by its distributors.

380LQ Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 12000muF 63V
Capacitors, Aluminum Electrolytic, Snap In 12K uF 63Volts 20% | Cornell-Dubilier 380LQ123M063K052
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
85 °C Compact, High Capacitance, Snap-In Aluminum 12000µF 63V
Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ123M063K052
CAP ALUM 12000UF 20% 63V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor