Descriptions of Cornell Dubilier 338CKH025M provided by its distributors.
ILLINOIS CAPACITOR 338CKH025M ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 25V 3300muF ±20% 0.630Dia 16.00mm
CKH Series 3300 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 3300µF 25V
Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 0.1005 Ohm 1800mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
CAPACITOR, CAP 3300 UF, TOL 20%, VOL-RTG 25 VDC, RADIAL, 16X30, ESR 0.1005 OHMS
ALUMINUM ELECTROLYTIC Capacitor 3300UF, 25V, 20%, RADIAL; Capacitance:3300µF; Voltage Rating:25V; Product Range:CKH Series; Capacitance Tolerance:±
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 25V, 20%, RADIAL; Capacitance: 3300µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polar 69K7944
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Illinois Capacitor 338CKH025M