Cornell Dubilier 337CKS050M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 337CKS050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-32.82%

CAD Models

Download Cornell Dubilier 337CKS050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 710mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 63V 330muF ±20% 0.492Dia 12.50mm
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 337CKS050M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 50V 330muF ±20% 0.394Dia 10.00mm
Capacitor;Al Electrolytic;330uF;50VDC;20%;Radial;10mmDia.;16mmL;63VDC;585Ma
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS
CAPACITOR, AL ELECTROLYTIC, 50 WVDC, +/- 20% @ 120 HZ, 20 C, RADIAL LEADED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Lead Aluminum Electrolytic Capacitors 330µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 50V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Illinois Capacitor 337CKS050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor