Cornell Dubilier 337CKE035M

Illinois Capacitor 337CKE035M Aluminum Electrolytic Capacitor 330UF, 35V, 20%, Radial
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 337CKE035M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-31.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUFW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
330uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 330muF ±20% 0.394Dia 10.00mm
330uF 35V ±20% 500mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier 337CKE035M provided by its distributors.

ILLINOIS CAPACITOR 337CKE035M ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 35V 330muF ±20% 0.394Dia 10.00mm
CKE Series 35 V 330 uF Ø10x12.5mm LS=5mm ±20% Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 330µF 35V
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% LYTICS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.603 Ohm 420mA 2000h 105C
CAPACITOR, CAP 330 UF, TOL 20%, VOL-RTG 35 VDC, RADIAL, 10X12.5, ESR 0.603 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 330Uf, 35V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Illinois Capacitor 337CKE035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor