Cornell Dubilier 228TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 2200muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
$ 2.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 228TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+22.75%

CAD Models

Download Cornell Dubilier 228TTA050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH630VSN222MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH630VSN222MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
NichiconTVX1J222MDD
VX Series 2200 uF 63 V 85°C Axial Aluminum Electrolytic Cap
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
KYOCERA AVXUVR1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 2200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier 228TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 2200muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
Cap Aluminum Lytic 2200uF 50V 20% (16 X 40mm) Axial 0.106 Ohm 1920mA 2000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 2200 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 2200µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 50V 20%
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 228TTA050M
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF,; ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, AXIAL; Capacitance:2200µF; Voltage Rating:50V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:16mm; Packaging:Each; Lead Spacing:

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228TTA050M .
  • 228TTA050M.