Cornell Dubilier 228CKH050M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 2200muF ±20% 0.709Dia 18.00mm
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 228CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-96.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ630ELL222MMP1S
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
United Chemi-ConEKMH630VSN222MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
United Chemi-ConESMG500ELL222MLP1S
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2075mA 2000h 85°C Bulk
NichiconUKA1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier 228CKH050M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 2200µF 50V
CKH Series 50 V 2200 uF 18 x 35.5 mm ±20 % Radial Electrolytic Capacitor
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.106 Ohm 1700mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20%
Capacitor, Cap 2200 uF, Tol 20%, Vol-Rtg 50 VDC, Radial, 18x35, ESR 0.106 Ohms
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5m 69K7930
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Illinois Capacitor 228CKH050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor