Cornell Dubilier 227TTA035M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 220muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227TTA035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1V221MAD
Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
NichiconTVX1C221MAD
VX Series 220 uF 16 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Cornell Dubilier 227TTA035M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 220muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
TTA Series 220 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Axial 0.904 Ohm 345mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 220µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, AXIAL; Capacitance:220µF; Voltage Rating:35V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:8mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 220Uf 35V 20%, Axial; Rango De Producto:Serie Tta; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:20Mm |Illinois Capacitor 227TTA035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227TTA035M .
  • 227TTA035M.