Cornell Dubilier 227KXM025M

Illinois Capacitor 227KXM025M Aluminum Electrolytic Capacitor 220UF, 25V, 20%, Radial
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227KXM025M.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier 227KXM025M provided by its distributors.

ILLINOIS CAPACITOR 227KXM025M ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 25V 220muF ±20% 0.315Dia 8.00mm
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 220µF 25V
Cap Aluminum Lytic 220uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 1.055 Ohm 760mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% LYTICS
CAPACITOR, AL ELECTROLYTIC, 25 WVDC, +/- 20, RADIAL LEADED, 0.14 AT 120 HZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 25V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 3000
Aluminum Electrolytic Capacitor 220Uf, 25V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Illinois Capacitor 227KXM025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor