Descriptions of Cornell Dubilier 227CKE050M provided by its distributors.
ILLINOIS CAPACITOR 227CKE050M ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 220muF ±20% 0.394Dia 10.00mm
CKE Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 220µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.754 Ohm 310mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20%
CAPACITOR, CAP 220 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 10X12.5, ESR 0.754 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL; Capacitance:220µF; Voltage Rating:50V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Packaging:Each; Lead Spacing:5mm
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Illinois Capacitor 227CKE050M